Part Details for DAM-11W1S-1A9N-A191-A197-146 by ITT Interconnect Solutions
Overview of DAM-11W1S-1A9N-A191-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM-11W1S-1A9N-A191-A197-146
DAM-11W1S-1A9N-A191-A197-146 CAD Models
DAM-11W1S-1A9N-A191-A197-146 Part Data Attributes:
|
DAM-11W1S-1A9N-A191-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11W1S-1A9N-A191-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-11W1S-1A9N-A191-A197-146
This table gives cross-reference parts and alternative options found for DAM-11W1S-1A9N-A191-A197-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-11W1S-1A9N-A191-A197-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1SMP2SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-1A9N-A191-A197-146 vs L177TWA11W1SMP2SVRM6 |
DAMMV11X1SN-A101 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11W1S-1A9N-A191-A197-146 vs DAMMV11X1SN-A101 |
CBD11W1F850000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM-11W1S-1A9N-A191-A197-146 vs CBD11W1F850000 |
DAI11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM-11W1S-1A9N-A191-A197-146 vs DAI11W1S300H40LF |
DAM-11P1S-1AHN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-11W1S-1A9N-A191-A197-146 vs DAM-11P1S-1AHN-A190-A197 |
L177TWA11W1SMP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-1A9N-A191-A197-146 vs L177TWA11W1SMP3SVRM6 |
L77TWA11W1SEP3SV3RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-1A9N-A191-A197-146 vs L77TWA11W1SEP3SV3RRM6 |
DAI11W1S300G40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-11W1S-1A9N-A191-A197-146 vs DAI11W1S300G40LF |
DAMY11W1SNMBHFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11W1S-1A9N-A191-A197-146 vs DAMY11W1SNMBHFR163 |
L177TWA11W1SP2SYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-1A9N-A191-A197-146 vs L177TWA11W1SP2SYRM54 |