Part Details for DAM-11W1P-K87 by ITT Interconnect Solutions
Overview of DAM-11W1P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL11W1P300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DAL11W1P743M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | |
DAL11W1P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAM-11W1P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1839-ND
|
DigiKey | CONN D-SUB PLUG 11POS PNL MNT Min Qty: 210 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2259 | Buy Now |
DISTI #
DAM-11W1P-K87
|
Avnet Americas | Conn D-Subminiature PIN 10Signal/1Cavity POS Solder Pot ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: DAM-11W1P-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6375 / $16.1505 | Buy Now |
DISTI #
74744025
|
RS | D Sub,053512-1607 | ITT Cannon DAM-11W1P-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ITADAM-11W1P-K87
|
Heilind Electronics | D-SUB PLUG 10#20 1#8 PIN | Americas - 150 in Stock |
|
$3.9975 / $4.6423 | Buy Now |
DISTI #
ITTDAM-11W1P-K87
|
Heilind Electronics | DAM-11W1P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 11 Contact - Male - Solder Terminal - Plug |
186 In Stock |
|
$7.4900 / $14.4200 | Buy Now |
DISTI #
ITADAM-11W1P-K87
|
Interstate Connecting Components | D-SUB PLUG 10#20 1#8 PIN | 450 |
|
$3.9975 / $4.6423 | Buy Now |
DISTI #
ITTDAM-11W1P-K87
|
Interstate Connecting Components | DAM-11W1P-K87 | 0 |
|
Buy Now | |
DISTI #
DAM11W1PK87
|
Avnet Abacus | (Alt: DAM11W1PK87) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DAM-11W1P-K87
DAM-11W1P-K87 CAD Models
DAM-11W1P-K87 Part Data Attributes
|
DAM-11W1P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11W1P-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 11POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |