Part Details for DAI11W1S343G30LF by Amphenol FCi
Overview of DAI11W1S343G30LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAI11W1S343G30LF
DAI11W1S343G30LF CAD Models
DAI11W1S343G30LF Part Data Attributes
|
DAI11W1S343G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAI11W1S343G30LF
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAI11W1S343G30LF
This table gives cross-reference parts and alternative options found for DAI11W1S343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAI11W1S343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY11W1SNMBGFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAI11W1S343G30LF vs DAMY11W1SNMBGFR163 |
L177TWA11W1SMSV4RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAI11W1S343G30LF vs L177TWA11W1SMSV4RRM6 |
DCM-11W1SMT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S343G30LF vs DCM-11W1SMT |
DDME-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S343G30LF vs DDME-11W1SB |
DEM-11W1ST | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S343G30LF vs DEM-11W1ST |
CBM11W1F770000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAI11W1S343G30LF vs CBM11W1F770000 |
DAM-11W1SX | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S343G30LF vs DAM-11W1SX |
DDM-11W1ST | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S343G30LF vs DDM-11W1ST |
CBM11W1F75000S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAI11W1S343G30LF vs CBM11W1F75000S |
DAV11W1S500H00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAI11W1S343G30LF vs DAV11W1S500H00LF |