DADA2K103K
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 800V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DADA2K103K by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for DADA2K103K by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7286
  • 250 $0.6290
  • 1,000 $0.5613
  • 2,500 $0.5287
  • 5,000 $0.5208
  • 7,500 $0.4995
  • 10,000 $0.4920
  • 15,000 $0.4846
$0.4846 / $0.7286 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.7286
  • 250 $0.6290
  • 1,000 $0.5613
  • 2,500 $0.5287
  • 5,000 $0.5208
  • 7,500 $0.4995
  • 10,000 $0.4920
  • 15,000 $0.4846
$0.4846 / $0.7286 Buy Now

CAD Models for DADA2K103K by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DADA2K103K by United Chemi-Con Inc

DADA2K103K
United Chemi-Con Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
800 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. DADA2K103K
    United Chemi-Con Inc
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 800V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DADA2K103K by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DADA2K103K by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of DADA2K103K would you like to use for your alert(s)?
  • Please alert me when DADA2K103K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DADA2K103K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DADA2K103K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DADA2K103K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DADA2K103K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DADA2K103K by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: