-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2170
|
Newark | Dac, 16Bit, 2Msps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:2Msps, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vssop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8811ICDGKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$25.7800 / $31.5800 | Buy Now |
DISTI #
296-17645-1-ND
|
DigiKey | IC DAC 16BIT A-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1177 In Stock |
|
$14.3407 / $23.4800 | Buy Now |
DISTI #
595-DAC8811ICDGKT
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Serial Input Multiplying Cnvtr RoHS: Compliant | 575 |
|
$14.1500 / $20.9400 | Buy Now |
DISTI #
C1S746201583776
|
Chip1Stop | DAC 1-CH R-2R 16-bit 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 750 |
|
$13.7100 / $14.4600 | Buy Now |
DISTI #
C1S746200605956
|
Chip1Stop | DAC 1-CH R-2R 16-bit 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 100 |
|
$14.6000 / $19.6500 | Buy Now |
DISTI #
C1S746202458264
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$12.9000 / $15.7000 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT MULTIPLYING 8VSSOP | 1900 |
|
$54.6380 / $81.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8811ICDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8811ICDGKT
Texas Instruments
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8811ICDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8811ICDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543CRMZ | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | DAC8811ICDGKT vs AD5543CRMZ |
DAC8811ICDGKR | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | DAC8811ICDGKT vs DAC8811ICDGKR |
DAC8811ICDGKTG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85 | Texas Instruments | DAC8811ICDGKT vs DAC8811ICDGKTG4 |
AD5543CRMZ-REEL7 | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | DAC8811ICDGKT vs AD5543CRMZ-REEL7 |