-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8734SPFB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25117-ND
|
DigiKey | IC DAC 16BIT V-OUT 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
251 In Stock |
|
$30.3598 / $43.4900 | Buy Now |
DISTI #
595-DAC8734SPFB
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Quad High Acc +/ -15V output DAC A 595-DAC8734SPFBR RoHS: Compliant | 1069 |
|
$29.7700 / $37.8700 | Buy Now |
DISTI #
V99:2348_07253688
|
Arrow Electronics | DAC 4-CH R-2R 16-bit 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 | Americas - 3 |
|
$26.6600 | Buy Now |
DISTI #
68784006
|
Verical | DAC 4-CH R-2R 16-bit 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 3 |
|
$26.6600 | Buy Now |
DISTI #
DAC8734SPFB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 113 |
|
$23.1000 / $25.7000 | Buy Now |
|
LCSC | 6us SPI 1LSB 2.7V5.5V 16-Bit TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS | 129 |
|
$22.9078 / $24.0897 | Buy Now |
|
Vyrian | Converters | 3917 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT V-OUT 48TQFP | 5220 |
|
$31.0235 / $46.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8734SPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8734SPFB
Texas Instruments
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DAC8734SPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8734SPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8734SPFBR | Texas Instruments | $20.4933 | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 48-TQFP -40 to 105 | DAC8734SPFB vs DAC8734SPFBR |
DAC8234SPFBR | Texas Instruments | $15.5229 | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105 | DAC8734SPFB vs DAC8234SPFBR |
DAC7716SPFB | Texas Instruments | $10.5922 | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105 | DAC8734SPFB vs DAC7716SPFB |
DAC8234SPFB | Texas Instruments | $17.1961 | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105 | DAC8734SPFB vs DAC8234SPFB |
DAC7716SPFBR | Texas Instruments | $8.5142 | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 48-TQFP -40 to 105 | DAC8734SPFB vs DAC7716SPFBR |