-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29030-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4403 In Stock |
|
$4.6133 / $10.5500 | Buy Now |
DISTI #
595-DAC8562SDGSR
|
Mouser Electronics | Digital to Analog Converters - DAC 16B,Dual,Lo Pwr Ultra-Lo Glitch DAC RoHS: Compliant | 1791 |
|
$4.3300 / $8.7800 | Buy Now |
DISTI #
V72:2272_07253626
|
Arrow Electronics | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1825 |
|
$5.2140 / $8.6950 | Buy Now |
DISTI #
69766735
|
Verical | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 1825 |
|
$5.2140 / $8.6950 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DAC 16BIT V-OUT 10VSSOP | 400 |
|
$3.7903 / $5.4201 | Buy Now |
|
LCSC | VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS | 364 |
|
$3.9482 / $5.6459 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SRL DUAL 10MSOP | 23076 |
|
$5.4640 / $8.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8562SDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8562SDGSR
Texas Instruments
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8562SDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562SDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8562SDGS | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, MO-187, MSOP-10 | Texas Instruments | DAC8562SDGSR vs DAC8562SDGS |
DAC8562SDGST | 16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125 | Texas Instruments | DAC8562SDGSR vs DAC8562SDGST |