-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5 Volt, Parallel Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8562FPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$29.1708 / $37.3000 | Buy Now |
DISTI #
584-DAC8562FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT COMPLETE DAC RoHS: Compliant | 17 |
|
$29.1600 / $37.2900 | Buy Now |
|
Analog Devices Inc | +5V 12-BIT COMPLETE DAC Min Qty: 1 Package Multiple: 18 | 689 |
|
$20.3600 / $37.3000 | Buy Now |
DISTI #
26619171
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 684 |
|
$29.4714 | Buy Now |
|
Rochester Electronics | +5 VOLT, Parallel Input 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 557 |
|
$25.5700 / $30.0900 | Buy Now |
|
ComSIT USA | +5 VOLT, PARALLEL INPUT COMPLETE 12-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 16us Settling Time, PDIP20 RoHS: Compliant | Europe - 20 |
|
RFQ | |
DISTI #
DAC8562FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$26.9800 / $30.0600 | Buy Now |
|
Perfect Parts Corporation | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8562FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FPZ
Analog Devices Inc
+5 Volt, Parallel Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC8562FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8562FP | +5 Volt, Parallel Input Complete 12-Bit DAC | Analog Devices Inc | DAC8562FPZ vs DAC8562FP |