Part Details for DAC8426BR by Analog Devices Inc
Overview of DAC8426BR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8426BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8426BR-ND
|
DigiKey | IC DAC 8BIT V-OUT 20CERDIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$36.8400 | Buy Now |
|
Rochester Electronics | Quad 8-Bit Voltage OUT CMOS DAC with INTERNAL 10V Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$31.6100 / $37.1900 | Buy Now |
Part Details for DAC8426BR
DAC8426BR CAD Models
DAC8426BR Part Data Attributes
|
DAC8426BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8426BR
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8426BR
This table gives cross-reference parts and alternative options found for DAC8426BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8426BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8426BIFP | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8426BR vs DAC8426BIFP |
DAC8426FPZ | Quad 8-Bit Voltage Out CMOS DAC Complete with Internal 10V Reference | Analog Devices Inc | DAC8426BR vs DAC8426FPZ |