There are no models available for this part yet.
Overview of DAC8420FSZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for DAC8420FSZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAC8420FSZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$76.8000 | Buy Now | |
DISTI #
584-DAC8420FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD VOLT-OUTPUT 12-BIT RoHS: Compliant | 0 |
|
$76.8000 | Order Now | |
Analog Devices Inc | QUAD VOLT-OUTPUT 12-BIT Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$76.8000 / $103.6200 | Buy Now |
CAD Models for DAC8420FSZ-REEL by Analog Devices Inc
Part Data Attributes for DAC8420FSZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
-2.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for DAC8420FSZ-REEL
This table gives cross-reference parts and alternative options found for DAC8420FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8420FS-REEL | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | DAC8420FSZ-REEL vs DAC8420FS-REEL |
DAC8420FSZ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FSZ-REEL vs DAC8420FSZ |
Related Parts for DAC8420FSZ-REEL
-
MPC563CVR40Microcontrollers
-
AD7685BRMZRL7Analog to Digital Converters
-
DAC8420FSZDigital to Analog Converters
-
PSSI2021SAYOther Analog ICs
-
L6566BHTRSwitching Regulator or Controllers
-
ADA4898-2YRDZOperational Amplifiers
-
ADG5401BRMZMultiplexers or Switches
-
AEIC-7273-S16Line Driver or Receivers
-
LA-ISPPAC-POWR1014-01TN48EPower Management Circuits