-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 12-Bit Serial Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8420FPZ | Analog Devices | QUAD VOLT-OUTPUT 12-BIT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8034
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:± 14.25V To ± 15.75V, 4.75V To 5.25V, Adc/Dac Case Style:Ndip, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices DAC8420FPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$86.9000 / $95.1100 | Buy Now |
DISTI #
DAC8420FPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$84.4625 / $111.3700 | Buy Now |
DISTI #
584-DAC8420FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD VOLT-OUTPUT 12-BIT RoHS: Compliant | 60 |
|
$82.8000 / $93.1000 | Buy Now |
DISTI #
V36:1790_06224787
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Date Code: 2249 | Americas - 1 |
|
$78.8300 | Buy Now |
|
Analog Devices Inc | QUAD VOLT-OUTPUT 12-BIT Package Multiple: 1 | 623 |
|
$63.4000 / $111.3700 | Buy Now |
DISTI #
26647316
|
Verical | DAC 4-CH 12-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 616 |
|
$78.8300 | Buy Now |
DISTI #
66954139
|
Verical | DAC 4-CH 12-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 1 |
|
$78.8300 | Buy Now |
DISTI #
DAC8420FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 7 | 0 |
|
$88.3600 / $101.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8420FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420FPZ
Analog Devices Inc
Quad 12-Bit Serial Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC8420FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8420FQ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FPZ vs DAC8420FQ |
DAC8420EPZ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FPZ vs DAC8420EPZ |