Part Details for DAC8408BT/883 by Analog Devices Inc
Overview of DAC8408BT/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8408BT/883
DAC8408BT/883 CAD Models
DAC8408BT/883 Part Data Attributes
|
DAC8408BT/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408BT/883
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8408BT/883
This table gives cross-reference parts and alternative options found for DAC8408BT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408BT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8408BT | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | DAC8408BT/883 vs DAC8408BT |
DAC8408FT | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408BT/883 vs DAC8408FT |
DAC8408BT | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408BT/883 vs DAC8408BT |
MP7628SD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Exar Corporation | DAC8408BT/883 vs MP7628SD/883 |
MP7628SD | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408BT/883 vs MP7628SD |
DAC8408FPZ | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | DAC8408BT/883 vs DAC8408FPZ |
MP7628SD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408BT/883 vs MP7628SD/883 |
DAC8408BT/883 | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | DAC8408BT/883 vs DAC8408BT/883 |
5962-8967802XA | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, 0.600 INCH, GLASS SEALED, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408BT/883 vs 5962-8967802XA |