Part Details for DAC8222FW by Analog Devices Inc
Overview of DAC8222FW by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8222FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8222FW-ND
|
DigiKey | IC DAC 12BIT A-OUT 24CDIP Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2479 In Stock |
|
$11.4400 | Buy Now |
|
Rochester Electronics | Dual 12-Bit DOUBLE-BUFFERED Multiplying CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2479 |
|
$9.8100 / $11.5500 | Buy Now |
Part Details for DAC8222FW
DAC8222FW CAD Models
DAC8222FW Part Data Attributes
|
DAC8222FW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8222FW
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8222FW
This table gives cross-reference parts and alternative options found for DAC8222FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8222FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8222FP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8222FW vs DAC8222FP |
DAC8222FW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8222FW vs DAC8222FW |
DAC8222HP | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8222FW vs DAC8222HP |
DAC8222HP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8222FW vs DAC8222HP |
DAC8222FPZ | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8222FW vs DAC8222FPZ |
DAC8222FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8222FW vs DAC8222FP |