Part Details for DAC8221BIHP by Precision Monolithics Inc
Overview of DAC8221BIHP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8221BIHP
DAC8221BIHP CAD Models
DAC8221BIHP Part Data Attributes
|
DAC8221BIHP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221BIHP
Precision Monolithics Inc
D/A Converter, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDIP-T24 | |
Number of Bits | 12 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DAC8221BIHP
This table gives cross-reference parts and alternative options found for DAC8221BIHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221BIHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221BIHP | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221BIHP vs DAC8221BIHP |