Converters
DAC8164IBPW
Texas Instruments
Description: 14-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105

Overview of DAC8164IBPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for DAC8164IBPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DAC8164IBPW-ND
DigiKey IC DAC 14BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5811
In Stock
  • 36 $8.4000
$8.4000 Buy Now
DISTI # 296-23143-5-ND
DigiKey IC DAC 14BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 83
In Stock
  • 1 $12.3400
  • 10 $11.3450
  • 90 $9.5814
  • 270 $9.1112
  • 540 $8.5234
  • 1,080 $7.8180
$7.8180 / $12.3400 Buy Now
DISTI # 595-DAC8164IBPW
Mouser Electronics Digital to Analog Converters - DAC 14B 4Ch Ultra-Lo Glitch Vltg Output RoHS: Compliant 85
  • 1 $12.3300
  • 10 $11.3400
  • 25 $10.8700
  • 90 $9.5800
  • 270 $9.1100
  • 540 $8.5200
$8.5200 / $12.3300 Buy Now
Rochester Electronics DAC8164 14-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref RoHS: Compliant Status: Active Min Qty: 1 5811
  • 1 $8.4900
  • 25 $8.3200
  • 100 $7.9800
  • 500 $7.6400
  • 1,000 $7.2100
$7.2100 / $8.4900 Buy Now
Ameya Holding Limited IC DAC 14BIT QUAD-CH 16-TSSOP 4101
RFQ

CAD Models for DAC8164IBPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8164IBPW by Texas Instruments

DAC8164IBPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5005 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
2
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
Supply Current-Max
1.6 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DAC8164IBPW
    Texas Instruments
    14-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105
    VS

Alternate Parts for DAC8164IBPW

This table gives cross-reference parts and alternative options found for DAC8164IBPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8164IBPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8164IBPWR 14-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/?C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8164IBPW vs DAC8164IBPWR
DAC8164IBPWG4 14-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/?C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8164IBPW vs DAC8164IBPWG4
Part Number Description Manufacturer Compare
DAC8164IBPWR 14-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/?C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8164IBPW vs DAC8164IBPWR

Related Parts for DAC8164IBPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8164IBPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8164IBPW by Texas Instruments

  • Please alert me when DAC8164IBPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC8164IBPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8164IBPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC8164IBPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8164IBPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8164IBPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: