There are no models available for this part yet.
Overview of DAC8143FS by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
CAD Models for DAC8143FS by Precision Monolithics Inc
Part Data Attributes for DAC8143FS by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.024%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
1 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DAC8143FS
This table gives cross-reference parts and alternative options found for DAC8143FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8143FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8143FSZ-REEL | 12-Bit Current-Out, Daisy-Chained DAC | Analog Devices Inc | DAC8143FS vs DAC8143FSZ-REEL |
DAC8143FS-REEL | IC SERIAL INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | DAC8143FS vs DAC8143FS-REEL |
DAC8143FSZ | 12-Bit Current-Out, Daisy-Chained DAC | Analog Devices Inc | DAC8143FS vs DAC8143FSZ |
Related Parts for DAC8143FS
-
STM32F207ZCT6Microcontrollers
-
DAC8143FSZDigital to Analog Converters
-
LM2672N-5.0Switching Regulator or Controllers
-
DG201ACYMultiplexers or Switches
-
BTS50055-1TMAPeripheral Drivers
-
ADP3334ARZLinear Regulator ICs
-
INA114BPInstrumentation Amplifiers
-
BSC050NE2LSATMA1Power Field-Effect Transistors
-
EP2SGX90EF1152C4NField Programmable Gate Arrays