DAC811JU
Description: D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO28, SO-28

Overview of DAC811JU by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for DAC811JU by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components Digital Analog Converter, Single, 12 Bit, 28 Pin, SOP 16
  • 1 $102.4640
  • 6 $92.2176
  • 12 $87.0944
$87.0944 / $102.4640 Buy Now

CAD Models for DAC811JU by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC811JU by Burr-Brown Corp

DAC811JU
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SO-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Linearity Error-Max (EL)
0.0122%
Negative Supply Voltage-Nom
-12 V
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
4 µs
Settling Time-Nom (tstl)
3 µs
Supply Current-Max
35 mA
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DAC811JU
    Burr-Brown Corp
    D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO28, SO-28
    VS

Related Parts for DAC811JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC811JU by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC811JU by Burr-Brown Corp

  • Please alert me when DAC811JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC811JU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC811JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC811JU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC811JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC811JU by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: