DAC808AX/883
Precision Monolithics Inc
Description: D/A Converter, 8-Bit, 1 Func, Bipolar, CDIP18,

Overview of DAC808AX/883 by Precision Monolithics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DAC808AX/883 by Precision Monolithics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC808AX/883 by Precision Monolithics Inc

DAC808AX/883
Precision Monolithics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
JESD-30 Code
R-XDIP-T18
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1%
Number of Bits
8
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DAC808AX/883
    Precision Monolithics Inc
    D/A Converter, 8-Bit, 1 Func, Bipolar, CDIP18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC808AX/883 by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC808AX/883 by Precision Monolithics Inc

Select Manufacturer
Which Manufacturer of DAC808AX/883 would you like to use for your alert(s)?
  • Please alert me when DAC808AX/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC808AX/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC808AX/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC808AX/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC808AX/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC808AX/883 by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: