-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 1-LSB INL, 16-bit, SPI voltage-output digital-to-analog converter (DAC) 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC80502DRXTCT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
467 In Stock |
|
$6.4415 / $10.6700 | Buy Now |
DISTI #
595-DAC80502DRXT
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-channel, 1-LSB INL, 16-bit, SPI voltage-output digital-to-analog converter (DAC) 10-WSON -40 to 125 RoHS: Compliant | 666 |
|
$6.4400 / $10.6700 | Buy Now |
DISTI #
J56:1989_16130141
|
Arrow Electronics | DAC 2-CH R-2R 16-bit 10-Pin WSON T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2243 | Europe - 500 |
|
$6.0250 / $6.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC80502DRXT
Texas Instruments
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | TEXAS INSTRUMENTS INC | ||
Package Description | WSON-10 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8542.39.00.01 | ||
Date Of Intro | 2019-12-15 | ||
Samacsys Manufacturer | Texas Instruments | ||
Analog Output Voltage-Max | 5.5 V | ||
Analog Output Voltage-Min | |||
Converter Type | D/A CONVERTER | ||
Input Bit Code | BINARY | ||
Input Format | SERIAL | ||
JESD-30 Code | S-PDSO-N10 | ||
JESD-609 Code | e4 | ||
Length | 2.5 mm | ||
Linearity Error-Max (EL) | 0.0015% | ||
Moisture Sensitivity Level | 2 | ||
Number of Bits | 16 | ||
Number of Functions | 1 | ||
Number of Terminals | 10 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Body Material | PLASTIC/EPOXY | ||
Package Code | VSON | ||
Package Shape | SQUARE | ||
Package Style | SMALL OUTLINE, VERY THIN PROFILE | ||
Peak Reflow Temperature (Cel) | 260 | ||
Seated Height-Max | 0.8 mm | ||
Settling Time-Max | 5 µs | ||
Settling Time-Nom (tstl) | 5 µs | ||
Supply Voltage-Nom | 5 V | ||
Surface Mount | YES | ||
Temperature Grade | AUTOMOTIVE | ||
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | ||
Terminal Form | NO LEAD | ||
Terminal Pitch | 0.5 mm | ||
Terminal Position | DUAL | ||
Time@Peak Reflow Temperature-Max (s) | 30 | ||
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for DAC80502DRXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80502DRXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDAC80502DRXT | Texas Instruments | Check for Price | Dual-channel, 1-LSB INL, 16-bit, SPI voltage-output digital-to-analog converter (DAC) 10-WSON -40 to 125 | DAC80502DRXT vs PDAC80502DRXT |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.