Converters
DAC8043UC/2K5G4
Texas Instruments
Description: CMOS 12-Bit Serial Input Mulitplying Digital-to-Analog Converter 8-SOIC -40 to 85

Overview of DAC8043UC/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DAC8043UC/2K5 Texas Instruments CMOS 12-Bit Serial Input Mulitplying Digital-to-Analog Converter 8-SOIC -40 to 85
DAC8043UC Texas Instruments CMOS 12-Bit Serial Input Mulitplying Digital-to-Analog Converter 8-SOIC -40 to 85
ADS1254E/2K5G4 Texas Instruments 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 20-SSOP -40 to 85

Price & Stock for DAC8043UC/2K5G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC DAC 12BIT SER 250NS 8-SOIC 3100
  • 1 $62.1740
  • 2 $51.0150
  • 4 $49.4210
  • 5 $47.8270
  • 6 $46.2320
  • 8 $41.4500
$41.4500 / $62.1740 Buy Now

CAD Models for DAC8043UC/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC8043UC/2K5G4 by Texas Instruments

DAC8043UC/2K5G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Settling Time-Max
1 µs
Settling Time-Nom (tstl)
0.25 µs
Supply Current-Max
0.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DAC8043UC/2K5G4
    Texas Instruments
    CMOS 12-Bit Serial Input Mulitplying Digital-to-Analog Converter 8-SOIC -40 to 85
    VS

Alternate Parts for DAC8043UC/2K5G4

This table gives cross-reference parts and alternative options found for DAC8043UC/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043UC/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8043UC/2K5 D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, SOIC-8 Burr-Brown Corp DAC8043UC/2K5G4 vs DAC8043UC/2K5
DAC8043UC/2K5 CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85 Texas Instruments DAC8043UC/2K5G4 vs DAC8043UC/2K5
DAC8043UC CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85 Texas Instruments DAC8043UC/2K5G4 vs DAC8043UC
Part Number Description Manufacturer Compare
MAX543BCWE+ D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16, SOIC-16 Maxim Integrated Products DAC8043UC/2K5G4 vs MAX543BCWE+
MAX543ACPA+ D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DAC8043UC/2K5G4 vs MAX543ACPA+
DAC8043AZ IC SERIAL INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8, Digital to Analog Converter Analog Devices Inc DAC8043UC/2K5G4 vs DAC8043AZ
DAC8043UC CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85 Texas Instruments DAC8043UC/2K5G4 vs DAC8043UC
DAC8043AES 12-Bit Current-Out DAC in TSSOP-8 Package Analog Devices Inc DAC8043UC/2K5G4 vs DAC8043AES
MAX543AEWE+ Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DAC8043UC/2K5G4 vs MAX543AEWE+
5962-9234501MPA D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products DAC8043UC/2K5G4 vs 5962-9234501MPA
DAC8043AFRUZ-REEL7 12-Bit Current-Out DAC in TSSOP-8 Package Analog Devices Inc DAC8043UC/2K5G4 vs DAC8043AFRUZ-REEL7
MAX543BCPA D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DAC8043UC/2K5G4 vs MAX543BCPA
MAX543AESA+ Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DAC8043UC/2K5G4 vs MAX543AESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8043UC/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8043UC/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8043UC/2K5G4 would you like to use for your alert(s)?
  • Please alert me when DAC8043UC/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8043UC/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8043UC/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8043UC/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8043UC/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8043UC/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: