There are no models available for this part yet.
Overview of DAC8043GP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8043GPZ | Analog Devices | 8-PIN SERIAL INPUT 12-BIT |
Price & Stock for DAC8043GP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DAC8043 - 12-Bit CMOS Digital-To-Analog Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7576 |
|
$23.1700 / $27.2600 | Buy Now |
CAD Models for DAC8043GP by Analog Devices Inc
Part Data Attributes for DAC8043GP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
15 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.27 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DAC8043GP
This table gives cross-reference parts and alternative options found for DAC8043GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043GP | D/A Converter, 1 Func, PDIP8, | Precision Monolithics Inc | DAC8043GP vs DAC8043GP |
5962-9234501MPA | D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DAC8043GP vs 5962-9234501MPA |
DAC8043EZ | IC SERIAL INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8, Digital to Analog Converter | Analog Devices Inc | DAC8043GP vs DAC8043EZ |
DAC8043AZ | D/A Converter, 1 Func, CDIP8, | Precision Monolithics Inc | DAC8043GP vs DAC8043AZ |
DAC8043AZ | IC SERIAL INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8, Digital to Analog Converter | Analog Devices Inc | DAC8043GP vs DAC8043AZ |
5962-9234501MPX | D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DAC8043GP vs 5962-9234501MPX |
DAC8043GPZ | 12-Bit Serial Input Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8043GP vs DAC8043GPZ |
DAC8043EZ | D/A Converter, 1 Func, CDIP8, | Precision Monolithics Inc | DAC8043GP vs DAC8043EZ |
Related Parts for DAC8043GP
-
DSPIC30F2010-30I/SOMicrocontrollers
-
AD7476ABRMZ-REEL7Analog to Digital Converters
-
DAC7625UDigital to Analog Converters
-
MAX6365LKA29Other Analog ICs
-
TCA0372DP2Operational Amplifiers
-
ADG431BNZMultiplexers or Switches
-
SN75C3232PWRLine Driver or Receivers
-
BSP752TXUMA1Peripheral Drivers
-
NCV8675DT50RKGLinear Regulator ICs