Part Details for DAC7742Y/2KG4 by Texas Instruments
Overview of DAC7742Y/2KG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC7742Y/2KG4
DAC7742Y/2KG4 CAD Models
DAC7742Y/2KG4 Part Data Attributes:
|
DAC7742Y/2KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7742Y/2KG4
Texas Instruments
PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PQFP48, GREEN, PLASTIC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for DAC7742Y/2KG4
This table gives cross-reference parts and alternative options found for DAC7742Y/2KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7742Y/2KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7742Y/2K | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | DAC7742Y/2KG4 vs DAC7742Y/2K |
DAC7742Y/250G4 | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | DAC7742Y/2KG4 vs DAC7742Y/250G4 |
DAC7742Y/250 | 16-Bit, Single Channel, Parallel Interface with Internal Reference 48-LQFP -40 to 85 | Texas Instruments | DAC7742Y/2KG4 vs DAC7742Y/250 |