Converters
DAC7634E
Description: 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Overview of DAC7634E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DAC7634E Texas Instruments 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
DAC7634E/1K Texas Instruments 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
DAC7634EBG4 Texas Instruments 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Price & Stock for DAC7634E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DAC7634E-ND
DigiKey IC DAC 16BIT V-OUT 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 36
In Stock
  • 1 $56.3000
  • 10 $44.9400
  • 25 $42.1016
  • 100 $38.9814
  • 250 $37.4934
$37.4934 / $56.3000 Buy Now
DISTI # 595-DAC7634E
Mouser Electronics Digital to Analog Converters - DAC 16-Bit Quad Voltage Output RoHS: Compliant 22
  • 1 $48.0500
  • 10 $44.8200
  • 25 $42.9400
  • 50 $42.1900
  • 100 $38.9100
$38.9100 / $48.0500 Buy Now
Bristol Electronics   3
RFQ
DISTI # C1S746204826706
Chip1Stop DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Tube 4
  • 1 $38.4000
$38.4000 Buy Now

CAD Models for DAC7634E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7634E by Texas Instruments

DAC7634E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.089 MHz
Seated Height-Max
2.79 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. DAC7634E
    Texas Instruments
    16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
    VS

Alternate Parts for DAC7634E

This table gives cross-reference parts and alternative options found for DAC7634E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7634E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7634E/1K 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7634E/1K
SI5342D-A-GMR Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 Silicon Laboratories Inc DAC7634E vs SI5342D-A-GMR
DAC7634EG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7634EG4
Part Number Description Manufacturer Compare
DAC7632VFR 16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85 Texas Instruments DAC7634E vs DAC7632VFR
DAC7634EG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7634EG4
DAC7634E/1K 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7634E/1K
DAC7631EG4 Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7631EG4
DAC7631E Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7631E
DAC7632VFT 16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85 Texas Instruments DAC7634E vs DAC7632VFT
DAC7631E/1KG4 Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85 Texas Instruments DAC7634E vs DAC7631E/1KG4
DAC7632VFRG4 SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7634E vs DAC7632VFRG4

Related Parts for DAC7634E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7634E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7634E by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC7634E would you like to use for your alert(s)?
  • Please alert me when DAC7634E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7634E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7634E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7634E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7634E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7634E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: