-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38922-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2185 In Stock |
|
$5.7903 / $10.6000 | Buy Now |
DISTI #
595-DAC7611U/2K5
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Serial Input RoHS: Compliant | 2140 |
|
$5.7900 / $10.6000 | Buy Now |
DISTI #
J56:1989_00125728
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 5000 |
|
$5.7720 | Buy Now |
|
Ameya Holding Limited | IC SNGL/SER 12BIT GP D/A 8-SOIC | 15000 |
|
RFQ | |
|
Win Source Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R / IC SNGL/SER 12BIT GP D/A 8-SOIC | 7100 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7611U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7611U/2K5
Texas Instruments
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.111 V | |
Analog Output Voltage-Min | 4.079 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.132 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC7611U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7611UG4 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | DAC7611U/2K5 vs DAC7611UG4 |
DAC7611U | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | DAC7611U/2K5 vs DAC7611U |
DAC7611U/2K5G4 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | DAC7611U/2K5 vs DAC7611U/2K5G4 |