-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38919-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4322 In Stock |
|
$2.2769 / $4.5400 | Buy Now |
DISTI #
595-DAC7513E/2K5
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input RoHS: Compliant | 1381 |
|
$2.3300 / $4.5400 | Buy Now |
DISTI #
V72:2272_07253029
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1270 |
|
$2.1740 / $4.4750 | Buy Now |
DISTI #
73551507
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2230 | Americas - 1270 |
|
$2.1740 / $4.4750 | Buy Now |
|
Bristol Electronics | 2410 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 12US SETTLING TIME, PDSO8 | 1928 |
|
$2.7450 / $5.4900 | Buy Now |
DISTI #
DAC7513E/2K5
|
TME | IC: D/A converter, 12bit, 30MHz, Ch: 1, 2.7÷5.5V, VSSOP8, -40÷105°C Min Qty: 1 | 391 |
|
$3.1500 / $4.7300 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT R-R D/A CONV 8VSSOP | 2500 |
|
RFQ | |
|
Chip1Cloud | DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R / IC 12-BIT R-R D/A CONV 8VSSOP | 865 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7513E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7513E/2K5
Texas Instruments
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.095 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC7513E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7513E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7513E/250 | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105 | Texas Instruments | DAC7513E/2K5 vs DAC7513E/250 |
DAC7513E/2K5G4 | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105 | Texas Instruments | DAC7513E/2K5 vs DAC7513E/2K5G4 |
DAC7513E/250G4 | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105 | Texas Instruments | DAC7513E/2K5 vs DAC7513E/250G4 |