-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC716PK-ND
|
DigiKey | IC DAC 16BIT V-OUT 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4427 In Stock |
|
$48.8600 | Buy Now |
DISTI #
DAC716PK-ND
|
DigiKey | IC DAC 16BIT V-OUT 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
19 In Stock |
|
$52.9590 / $56.3800 | Buy Now |
DISTI #
595-DAC716PK
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit w/Ser Data Interface RoHS: Compliant | 0 |
|
$47.4800 / $56.3600 | Order Now |
|
Rochester Electronics | DAC716 16-Bit Digital-to-Analog Converter with Serial Data Interface RoHS: Compliant Status: Active Min Qty: 1 | 4427 |
|
$41.9300 / $49.3300 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT D/A CONVERTER 16-DIP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC716PK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC716PK
Texas Instruments
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.086 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC716PK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC716PK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC716PG4 | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85 | Texas Instruments | DAC716PK vs DAC716PG4 |
DAC716P | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85 | Texas Instruments | DAC716PK vs DAC716P |