Converters
DAC712UKG4
Texas Instruments
Description: 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70

Overview of DAC712UKG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC712UKG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   22
RFQ

CAD Models for DAC712UKG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC712UKG4 by Texas Instruments

DAC712UKG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Seated Height-Max
2.65 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
25 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. DAC712UKG4
    Texas Instruments
    16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
    VS

Alternate Parts for DAC712UKG4

This table gives cross-reference parts and alternative options found for DAC712UKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC712UKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC712UK 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC712UKG4 vs DAC712UK
Part Number Description Manufacturer Compare
DAC712UK 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC712UKG4 vs DAC712UK
DAC712PKG4 PARALLEL, WORD INPUT LOADING, 6us SETTLING TIME, 16-BIT DAC, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Texas Instruments DAC712UKG4 vs DAC712PKG4
DAC712UK/1K 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC Texas Instruments DAC712UKG4 vs DAC712UK/1K

Related Parts for DAC712UKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC712UKG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC712UKG4 by Texas Instruments

  • Please alert me when DAC712UKG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC712UKG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC712UKG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC712UKG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC712UKG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC712UKG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: