DAC712UC
Burr-Brown Corp
Description: D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28,

Overview of DAC712UC by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DAC712UC by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC712UC by Burr-Brown Corp

DAC712UC
Burr-Brown Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
Linearity Error-Max (EL)
0.0031%
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Settling Time-Nom (tstl)
6 µs
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DAC712UC
    Burr-Brown Corp
    D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28,
    VS

Alternate Parts for DAC712UC

This table gives cross-reference parts and alternative options found for DAC712UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC712UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC712UL/1K 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC Texas Instruments DAC712UC vs DAC712UL/1K
DAC712UL/1KG4 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC Texas Instruments DAC712UC vs DAC712UL/1KG4
DAC712UL 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC712UC vs DAC712UL
Part Number Description Manufacturer Compare
DAC712UL/1K 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC Texas Instruments DAC712UC vs DAC712UL/1K
DAC712PLG4 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC712UC vs DAC712PLG4
DAC712PC D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDIP28, Burr-Brown Corp DAC712UC vs DAC712PC
DAC712UL 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC712UC vs DAC712UL
DAC712PL 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC712UC vs DAC712PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC712UC by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC712UC by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of DAC712UC would you like to use for your alert(s)?
  • Please alert me when DAC712UC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC712UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC712UC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC712UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC712UC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC712UC by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: