Part Details for DAC712PC by Burr-Brown Corp
Overview of DAC712PC by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC712PC
DAC712PC CAD Models
DAC712PC Part Data Attributes
|
DAC712PC
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC712PC
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DAC712PC
This table gives cross-reference parts and alternative options found for DAC712PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC712PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC712PLG4 | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70 | DAC712PC vs DAC712PLG4 |
DAC712PL | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70 | DAC712PC vs DAC712PL |
DAC712UL/1KG4 | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC | DAC712PC vs DAC712UL/1KG4 |
DAC712UL | Texas Instruments | $26.3291 | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 | DAC712PC vs DAC712UL |
DAC712UL/1K | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC | DAC712PC vs DAC712UL/1K |
DAC712UC | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28, | DAC712PC vs DAC712UC |
DAC712ULG4 | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70 | DAC712PC vs DAC712ULG4 |