-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3875
|
Newark | 10Bit Dac, 1Ch, Lp, W/Spi Sc70-6, Resolution (Bits):10Bit, Sampling Rate:225Ksps, Data Interface:Serial, Spi, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC6311IDCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
296-23716-1-ND
|
DigiKey | IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6524 In Stock |
|
$1.1659 / $2.6500 | Buy Now |
DISTI #
595-DAC6311IDCKT
|
Mouser Electronics | Digital to Analog Converters - DAC 10B Sgl Ch 80uA DAC RoHS: Compliant | 1396 |
|
$1.1600 / $2.6500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 10-BIT DAC, PDSO6 | 400 |
|
$1.2321 / $2.6640 | Buy Now |
|
Rochester Electronics | DAC6311 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$1.1000 / $1.3000 | Buy Now |
|
Ameya Holding Limited | SC70-6/A°/10BIT, SINGLE CHANNEL, 80UA, 1.8V-5.5V DAC | 25991 |
|
RFQ | |
|
Chip1Cloud | IC DAC 10BIT 1CH LP SC70-6 | 12500 |
|
RFQ | |
DISTI #
C1S746201126021
|
Chip1Stop | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14 |
|
$1.4200 / $2.2400 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT 1CH LP SC70-6 | 20242 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC6311IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC6311IDCKT
Texas Instruments
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for DAC6311IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC6311IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC6311IDCKRG4 | 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 | Texas Instruments | DAC6311IDCKT vs DAC6311IDCKRG4 |
DAC6311IDCKTG4 | 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 | Texas Instruments | DAC6311IDCKT vs DAC6311IDCKTG4 |