Converters
DAC5662AIPFBG4
Texas Instruments
Description: 12 bit 275 MSPS Dual Digital to Analog Converter 48-TQFP -40 to 85

Overview of DAC5662AIPFBG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DAC5662AIPFBG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC5662AIPFBG4 by Texas Instruments

DAC5662AIPFBG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
2
Number of Bits
12
Number of Functions
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Current-Max
90 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DAC5662AIPFBG4
    Texas Instruments
    12 bit 275 MSPS Dual Digital to Analog Converter 48-TQFP -40 to 85
    VS

Alternate Parts for DAC5662AIPFBG4

This table gives cross-reference parts and alternative options found for DAC5662AIPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5662AIPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC5662AIPFBR Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC5662AIPFBR
Part Number Description Manufacturer Compare
DAC5662AIPFBR Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC5662AIPFBR
DAC5662IPFBRG4 Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC5662IPFBRG4
DAC5662MPFBEP Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 Texas Instruments DAC5662AIPFBG4 vs DAC5662MPFBEP
DAC2902Y/1K Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC2902Y/1K
DAC5662IPFBR Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC5662IPFBR
DAC2902Y/250G4 Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC2902Y/250G4
DAC2902Y/1KG4 Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC2902Y/1KG4
DAC2902Y/250 Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5662AIPFBG4 vs DAC2902Y/250
V62/06651-02XE Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 Texas Instruments DAC5662AIPFBG4 vs V62/06651-02XE
DAC5662MPFBREP Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 Texas Instruments DAC5662AIPFBG4 vs DAC5662MPFBREP

Related Parts for DAC5662AIPFBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC5662AIPFBG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC5662AIPFBG4 by Texas Instruments

  • Please alert me when DAC5662AIPFBG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC5662AIPFBG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC5662AIPFBG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC5662AIPFBG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC5662AIPFBG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC5662AIPFBG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: