Part Details for DAC1403D160HW-C18 by Integrated Device Technology Inc
Overview of DAC1403D160HW-C18 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1403D160HW-C1 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating | |
DAC1403D160HW-C18 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating |
Part Details for DAC1403D160HW-C18
DAC1403D160HW-C18 CAD Models
DAC1403D160HW-C18 Part Data Attributes
|
DAC1403D160HW-C18
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1403D160HW-C18
Integrated Device Technology Inc
TQFP-80, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | EEG80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |