Part Details for DAC1403D160HW/C1 by NXP Semiconductors
Overview of DAC1403D160HW/C1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1403D160HW-C1 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating | |
DAC1403D160HW-C18 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating |
Part Details for DAC1403D160HW/C1
DAC1403D160HW/C1 CAD Models
DAC1403D160HW/C1 Part Data Attributes
|
DAC1403D160HW/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DAC1403D160HW/C1
NXP Semiconductors
IC IC,D/A CONVERTER,DUAL,14-BIT,TQFP,80PIN, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, TQFP80,.55SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |