There are no models available for this part yet.
Overview of DAC1232LCJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for DAC1232LCJ by National Semiconductor Corporation
Part Data Attributes for DAC1232LCJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.51 mm
|
Linearity Error-Max (EL)
|
0.05%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Nom (tstl)
|
1 µs
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DAC1232LCJ
This table gives cross-reference parts and alternative options found for DAC1232LCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1232LCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1232LCJ | PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20 | Texas Instruments | DAC1232LCJ vs DAC1232LCJ |
DAC1232LIN | PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Texas Instruments | DAC1232LCJ vs DAC1232LIN |
DAC1232LCN | PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Texas Instruments | DAC1232LCJ vs DAC1232LCN |
DAC1232LIN | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ vs DAC1232LIN |
DAC1232LCN | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ vs DAC1232LCN |
DAC1232LCJ-1 | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ vs DAC1232LCJ-1 |