-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC1232LCJ-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1232LCJ-1
Texas Instruments
PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.019 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 11.4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC1232LCJ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1232LCJ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1232LIN | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ-1 vs DAC1232LIN |
DAC1232LCN | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ-1 vs DAC1232LCN |
DAC1232LCJ-1 | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC1232LCJ-1 vs DAC1232LCJ-1 |