Converters
DAC1218LCJ
Description: PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP18, CERDIP-18

Overview of DAC1218LCJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DAC1218LCJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC1218LCJ by Texas Instruments

DAC1218LCJ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-GDIP-T18
Length
23.24 mm
Linearity Error-Max (EL)
0.018%
Number of Bits
12
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
1 µs
Supply Voltage-Nom
11.4 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DAC1218LCJ
    Texas Instruments
    PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, CDIP18, CERDIP-18
    VS

Alternate Parts for DAC1218LCJ

This table gives cross-reference parts and alternative options found for DAC1218LCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1218LCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC1218LCJ IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter National Semiconductor Corporation DAC1218LCJ vs DAC1218LCJ
Part Number Description Manufacturer Compare
DAC1218LCJ IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter National Semiconductor Corporation DAC1218LCJ vs DAC1218LCJ

Related Parts for DAC1218LCJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC1218LCJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC1218LCJ by Texas Instruments

  • Please alert me when DAC1218LCJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC1218LCJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC1218LCJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC1218LCJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC1218LCJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC1218LCJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: