Part Details for DAC1208D650HN/C1,5 by Integrated Device Technology Inc
Overview of DAC1208D650HN/C1,5 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for DAC1208D650HN/C1,5
DAC1208D650HN/C1,5 CAD Models
DAC1208D650HN/C1,5 Part Data Attributes
|
DAC1208D650HN/C1,5
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1208D650HN/C1,5
Integrated Device Technology Inc
IC IC,D/A CONVERTER,DUAL,12-BIT,LLCC,64PIN, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for DAC1208D650HN/C1,5
This table gives cross-reference parts and alternative options found for DAC1208D650HN/C1,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1208D650HN/C1,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1208D650HN | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64 | Integrated Device Technology Inc | DAC1208D650HN/C1,5 vs DAC1208D650HN |
DAC1208D650HN-C18 | VFQFPN-64, Reel | Integrated Device Technology Inc | DAC1208D650HN/C1,5 vs DAC1208D650HN-C18 |
DAC1208D650HN-C1 | VFQFPN-64, Tray | Integrated Device Technology Inc | DAC1208D650HN/C1,5 vs DAC1208D650HN-C1 |