-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-grade, 20-bit, monotonic DAC with ultra-low noise, low glitch and exceptional THD performance 48-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC11001BPFBRTR-ND
|
DigiKey | IC DAC 20BIT V-OUT 48TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$75.9625 | Buy Now |
DISTI #
595-DAC11001BPFBR
|
Mouser Electronics | Digital to Analog Converters - DAC High-grade, 20-bit, monotonic DAC with ultra-low noise, low glitch and exceptional THD performance 48-TQFP -40 to 125 RoHS: Compliant | 0 |
|
$72.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC11001BPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC11001BPFBR
Texas Instruments
High-grade, 20-bit, monotonic DAC with ultra-low noise, low glitch and exceptional THD performance 48-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0000953674% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |