Datasheets
DAC101S101CIMKX by:

SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6

Part Details for DAC101S101CIMKX by Texas Instruments

Overview of DAC101S101CIMKX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare

Part Details for DAC101S101CIMKX

DAC101S101CIMKX CAD Models

DAC101S101CIMKX Part Data Attributes

DAC101S101CIMKX Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC101S101CIMKX Texas Instruments SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description VSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Length 2.97 mm
Linearity Error-Max (EL) 0.2734%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Settling Time-Max 7.5 µs
Settling Time-Nom (tstl) 5 µs
Supply Current-Max 0.332 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm

Alternate Parts for DAC101S101CIMKX

This table gives cross-reference parts and alternative options found for DAC101S101CIMKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101S101CIMKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC101S101QCMK/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMK/NOPB
DAC101S101CIMK SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMK
DAC101S101CIMK IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter National Semiconductor Corporation DAC101S101CIMKX vs DAC101S101CIMK
DAC101S101QCMK SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMK
DAC101S101CIMK/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMK/NOPB
DAC101S101CIMKX/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMKX/NOPB
DAC101S101CIMKX IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter National Semiconductor Corporation DAC101S101CIMKX vs DAC101S101CIMKX
DAC101S101QCMKX SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMKX
Part Number Description Manufacturer Compare
DAC101S101QCMK SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMK
DAC101S101CIMMX/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMMX/NOPB
DAC101S101QCMK/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMK/NOPB
LTC2644CMS-L10#TRPBF Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference Analog Devices Inc DAC101S101CIMKX vs LTC2644CMS-L10#TRPBF
DAC101S101CIMKX/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMKX/NOPB
DAC101S101CIMK SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMK
DAC101S101CIMM/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMM/NOPB
LTC2644HMS-L10#TRPBF Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference Analog Devices Inc DAC101S101CIMKX vs LTC2644HMS-L10#TRPBF
DAC101S101QCMKX SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC101S101CIMKX vs DAC101S101QCMKX
DAC101S101CIMK/NOPB 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 Texas Instruments DAC101S101CIMKX vs DAC101S101CIMK/NOPB

DAC101S101CIMKX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC101S101CIMKX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC101S101CIMKX by Texas Instruments

  • Please alert me when DAC101S101CIMKX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC101S101CIMKX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC101S101CIMKX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC101S101CIMKX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC101S101CIMKX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC101S101CIMKX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: