Part Details for DAC101C085CIMM by Texas Instruments
Overview of DAC101C085CIMM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAC101C085CIMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DAC101C081/DAC101C081Q/DAC101C085 10-Bit Micro Power Digital-to-Analog Converter with an I2C?-Compatible Interface | 4400 |
|
RFQ | |
|
Win Source Electronics | IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP | 59034 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for DAC101C085CIMM
DAC101C085CIMM CAD Models
DAC101C085CIMM Part Data Attributes
|
DAC101C085CIMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C085CIMM
Texas Instruments
SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.152 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for DAC101C085CIMM
This table gives cross-reference parts and alternative options found for DAC101C085CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C085CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101C085CIMMX/NOPB | 10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125 | Texas Instruments | DAC101C085CIMM vs DAC101C085CIMMX/NOPB |
DAC101C085CIMM/NOPB | 10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP | Texas Instruments | DAC101C085CIMM vs DAC101C085CIMM/NOPB |
DAC101C085CIMM | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | National Semiconductor Corporation | DAC101C085CIMM vs DAC101C085CIMM |