Part Details for DAC1005D650HW-C1 by Integrated Device Technology Inc
Overview of DAC1005D650HW-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DAC1005D650HW-C1
DAC1005D650HW-C1 CAD Models
DAC1005D650HW-C1 Part Data Attributes
|
DAC1005D650HW-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1005D650HW-C1
Integrated Device Technology Inc
D/A Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HTFQFP, LCC100,.5SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | LCC100,.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 309 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DAC1005D650HW-C1
This table gives cross-reference parts and alternative options found for DAC1005D650HW-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1005D650HW-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1405D650HW | D/A Converter | Integrated Device Technology Inc | DAC1005D650HW-C1 vs DAC1405D650HW |
DAC1405D650HW | IC PARALLEL, WORD INPUT LOADING, 0.02 us SETTLING TIME, 14-BIT DAC, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT638-1, HTQFP-100, Digital to Analog Converter | NXP Semiconductors | DAC1005D650HW-C1 vs DAC1405D650HW |