There are no models available for this part yet.
Overview of DAC0854CIWM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC0854CIWM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | QUAD, 8-BIT VOLTAGE-OUTPUT SERIAL D/A CONVERTER WITH READBACK D/A Converter, 4 Func, Serial Input Loading, 2.7us Settling Time, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for DAC0854CIWM by National Semiconductor Corporation
Part Data Attributes for DAC0854CIWM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP20,.4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.8 V
|
Analog Output Voltage-Min
|
0.3 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8015 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.642 mm
|
Settling Time-Max
|
3 µs
|
Settling Time-Nom (tstl)
|
2.7 µs
|
Supply Current-Max
|
19 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.493 mm
|
Alternate Parts for DAC0854CIWM
This table gives cross-reference parts and alternative options found for DAC0854CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0854CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0854CIWMX | D/A Converter, 4 Func, Serial Input Loading, 2.7us Settling Time, PDSO20 | National Semiconductor Corporation | DAC0854CIWM vs DAC0854CIWMX |
DAC0854CIWM | QUAD, SERIAL INPUT LOADING, 2.7us SETTLING TIME, 8-BIT DAC, PDSO20, SO-20 | Texas Instruments | DAC0854CIWM vs DAC0854CIWM |
DAC0854CIWMX | QUAD, SERIAL INPUT LOADING, 2.7us SETTLING TIME, 8-BIT DAC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DAC0854CIWM vs DAC0854CIWMX |
Related Parts for DAC0854CIWM
-
DAC088S085CIMTDigital to Analog Converters
-
DS90CF384AMTDLine Driver or Receivers
-
D1U-W-2000-48-HC2CPower Supply Modules
-
CY8C23433-24PVXIMultifunction Peripherals
-
D61CRectifier Diodes
-
LM4881MMXAudio/Video Amplifiers
-
D5V0L4B5S-7Transient Suppressors
-
CYBUS3384QCTBus Driver/Transceivers
-
CY62146EV30LL-45ZSXATSRAMs