There are no models available for this part yet.
Overview of DAC0830LCN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAC0830LCN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, DIP | 2 |
|
$18.4590 / $19.7775 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
CAD Models for DAC0830LCN by National Semiconductor Corporation
Part Data Attributes for DAC0830LCN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.075 mm
|
Linearity Error-Max (EL)
|
0.05%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Voltage-Nom
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for DAC0830LCN
This table gives cross-reference parts and alternative options found for DAC0830LCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0830LCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0830LJ | PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 8-BIT DAC, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DAC0830LCN vs DAC0830LJ |
DAC0830LCN | 8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70 | Texas Instruments | DAC0830LCN vs DAC0830LCN |
DAC0830LCN/NOPB | 8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70 | Texas Instruments | DAC0830LCN vs DAC0830LCN/NOPB |
DAC0830LCN/NOPB | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC0830LCN vs DAC0830LCN/NOPB |
Related Parts for DAC0830LCN
-
D87C51Microcontrollers
-
ADC0809CCNAnalog to Digital Converters
-
TLC7524CNDigital to Analog Converters
-
MPQ4569GQ-AEC1-ZSwitching Regulator or Controllers
-
ADA4096-2ARMZOperational Amplifiers
-
AD7512DIKNMultiplexers or Switches
-
MAX3233EEWPLine Driver or Receivers
-
ISPPAC-POWR1220AT8-01TN100IPower Management Circuits
-
L9347LF-TRPeripheral Drivers