Part Details for DAC-08CD by Raytheon Semiconductor
Overview of DAC-08CD by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC-08CD
DAC-08CD CAD Models
DAC-08CD Part Data Attributes
|
DAC-08CD
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAC-08CD
Raytheon Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.085us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-18 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T18 | |
Linearity Error-Max (EL) | 0.098% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DAC-08CD
This table gives cross-reference parts and alternative options found for DAC-08CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-08CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08CD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | DAC-08CD vs DAC-08CD |