Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Diode, Ultrafast Recovery, 100Ma, 80V, Full Reel, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Diode Case Style:Sot-457 Rohs Compliant: Yes |Panasonic DA6X101K0R
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
Newark
|
Diode, Ultrafast Recovery, 100Ma, 80V, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Panasonic DA6X101K0R
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN
VS
-