DA5S101K0R
Description: Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, SC-107BB, 5 PIN

Overview of DA5S101K0R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Price & Stock for DA5S101K0R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # DA5S101K0R
Avnet Abacus SWITCHING DIODE (Alt: DA5S101K0R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DA5S101K0R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DA5S101K0R by Panasonic Electronic Components

DA5S101K0R
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Package Description
SC-107BB, 5 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Samacsys Manufacturer
Panasonic
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
1.2 V
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F5
Number of Elements
2
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.003 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DA5S101K0R
    Panasonic Electronic Components
    Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, SC-107BB, 5 PIN
    VS

Related Parts for DA5S101K0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA5S101K0R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA5S101K0R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DA5S101K0R would you like to use for your alert(s)?
  • Please alert me when DA5S101K0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA5S101K0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA5S101K0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA5S101K0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA5S101K0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA5S101K0R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: