Part Details for DA320-398G by Advanced Interconnections Corp
Overview of DA320-398G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA320-398G
DA320-398G CAD Models
DA320-398G Part Data Attributes:
|
DA320-398G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DA320-398G
Advanced Interconnections Corp
IC Socket, DIP20, 20 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP20 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |
Alternate Parts for DA320-398G
This table gives cross-reference parts and alternative options found for DA320-398G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA320-398G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA320-398T | IC Socket, DIP20, 20 Contact(s), | Advanced Interconnections Corp | DA320-398G vs DA320-398T |