Part Details for DA3/400 by Eupec Gmbh & Co Kg
Overview of DA3/400 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA3/400
DA3/400 CAD Models
DA3/400 Part Data Attributes
|
DA3/400
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DA3/400
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DA3/400
This table gives cross-reference parts and alternative options found for DA3/400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3/400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SUF304B-C | Secos Corporation | Check for Price | 3A, 400V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | DA3/400 vs SUF304B-C |
SEF304B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | DA3/400 vs SEF304B-C |
ACSFB306-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | DA3/400 vs ACSFB306-HF |
HS3GB-KR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/400 vs HS3GB-KR5G |
SUF304C | Secos Corporation | Check for Price | 3A, 400V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | DA3/400 vs SUF304C |
S3GBH | Taiwan Semiconductor | $0.1367 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/400 vs S3GBH |
ES3GF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | DA3/400 vs ES3GF-T |
ES3GB-AR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/400 vs ES3GB-AR5G |
RS3GB-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/400 vs RS3GB-TR5G |
CSFB306-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | DA3/400 vs CSFB306-HF |