-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3676
|
Newark | Diode, Ultrafast Recovery, 100Ma, 80V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Panasonic DA2S10100L Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY, SILICON | 692 |
|
$1.4700 / $3.9200 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 80V 100MA SSMINI2 | 45956 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA2S10100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA2S10100L
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |