Part Details for DA2J10400L by Panasonic Electronic Components
Overview of DA2J10400L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DA2J10400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3674
|
Newark | Diode, Ultrafast Recovery, 200Ma, 80V, Smini2-F5-B, Diode Configuration:Single, Repetitive Peak Reverse Voltage:80V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:10Ns, Forward Surge Current:1A Rohs Compliant: Yes |Panasonic DA2J10400L Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | SILICON, VHF BAND, MIXER DIODE | 52 |
|
$0.1120 / $0.1400 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 80V 200MA SMINI2 | 119200 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for DA2J10400L
DA2J10400L CAD Models
DA2J10400L Part Data Attributes:
|
DA2J10400L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA2J10400L
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |